The WRM0204V-150RCI resistor from TT is a metal film device with a resistance of 150 ohms and a tolerance of 0.25%. It is packaged in a MELF case and is available on tape and reel. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
TT WRM0204V-150RCI technical specifications.
| Package/Case | MELF |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0204V-150RCI to view detailed technical specifications.
No datasheet is available for this part.