Tubeclamps Ltd is a manufacturer of tubular fittings, which are used to create handrails, guardrails, and safety railings. These fittings, known as Tubeclamps, are made from galvanized iron and can also be used for other applications like display systems and storage racks. The companys products are popular for their ease of use, as they allow for the construction of structures without the need for special tools or welding.

Zawias ocynkowany 1"
Kolanko 90° 1"
Złączka kątowa 1"
Zaślepka tworzywo sztuczne 1"
Elem T ocynk 1.1/4"
Elem T ocynk. 1"
Heat Sinks Compression Clamp Assemblies for Semicondutors to 3.50in.
Złączka obrotowa 1"
Zaślepka tworzywo sztuczne 1 1/4"
SLOPE ELBOW 154D
Złączka obrotowa 1"
Kolanko kątowe 90° 1 1/2"
Kolanko regulowane 15-60° 1"
Elem T ocynk. 11/4"
Kołnierz połączeniowy 1 1/2"
Elem T 30-60° 1"
Elem T 1", stalowy, ocynk
Elem T 1", stalowy, ocynk
Křížový kus 1"
Złączka mufa 1 1/2"