
Variable transformer = 260 VAC 1.0 A 230 VAC, OIEA 1, Tufvassons Transformator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tufvassons Transformator OIEA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output voltage | ≤ 260 VAC |
| Output current | 1.0 |
| Input voltage | 230 |
| Length | 99 |
| Width | 83 |
| Height | 100 |
| Weight | 1.6 |
| Ambient temperature | max.45 °C |
| Max. current | 1.0 |
| Frequency range | 50...300 Hz |
| Test voltage | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Tufvassons Transformator OIEA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
