
Tufvassons Transformator OIEA15 technical specifications.
| Height | 180mm |
| Length | 250mm |
| Weight | 13.5kg |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Tufvassons Transformator OIEA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.