
Tufvassons Transformator OIEA8 technical specifications.
| Height | 171mm |
| Length | 200mm |
| Weight | 8kg |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Tufvassons Transformator OIEA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
