
Tufvassons Transformator OITA15 technical specifications.
| Height | 525mm |
| Length | 265mm |
| Weight | 41kg |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Tufvassons Transformator OITA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.