Tufvassons Transformator PSL20230/12VDC technical specifications.
| Current - Output 1 | 1.67A |
| Output Current | 1.67A |
| Ratings | IP40 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Tufvassons Transformator PSL20230/12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.