Tufvassons Transformator PSLR30230/12VDC technical specifications.
| Efficiency | 81% |
| Output Current | 2A |
| Ratings | IP40 |
| Weight | 0.2kg |
| RoHS | Compliant |
Download the complete datasheet for Tufvassons Transformator PSLR30230/12VDC to view detailed technical specifications.
No datasheet is available for this part.