TUK FACK2BK technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TUK FACK2BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
