
TUK FKFBKPM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TUK FKFBKPM to view detailed technical specifications.
No datasheet is available for this part.
