TUK FTT technical specifications.
| Package/Case | 100 |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TUK FTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
