TUK PXCAT6S8XL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TUK PXCAT6S8XL to view detailed technical specifications.
No datasheet is available for this part.