TUK SGPDL10GY technical specifications.
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TUK SGPDL10GY to view detailed technical specifications.
No datasheet is available for this part.