Turck 4MB12Z-5P3-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Insulation Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP68 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck 4MB12Z-5P3-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.