Turck 4MB12Z-5P3-CS19 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Ratings | IP67 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Turck 4MB12Z-5P3-CS19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
