Turck 8MB12Z-4-CS12 technical specifications.
| Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP67 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Turck 8MB12Z-4-CS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.