Turck B4131-0/9 technical specifications.
| Approvals | IEC, NEMA |
| Current Rating | 12A |
| Diameter | 27.1mm |
| Gender | Female |
| Length | 85mm |
| Material | Nylon, Glass |
| Number of Contacts | 3 |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Turck B4131-0/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.