Turck B4141-0/9 technical specifications.
| Body Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Turck B4141-0/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
