Turck B4151-0/9 technical specifications.
| Approvals | IEC, NEMA |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 27.1mm |
| Gender | Male |
| Length | 85mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck B4151-0/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
