Turck B8141-0 technical specifications.
| Gender | Male |
| Number of Contacts | 4 |
| Primary Type | Sealed |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Turck B8141-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.