Turck B8181-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | B |
| Termination | Screw |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Turck B8181-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.