Turck Capacitive sensor 10 (Embeddable) mm, 15 (Non-Embed) mm length 52mm PNP supply voltage 10 65 V dc IP67
Turck BC10-Q14-AP4X2-V1131/S400 technical specifications.
| Depth | 14mm |
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 65V |
| Output Type | PNP |
| Ratings | IP67 |
| Termination | Connector |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Turck BC10-Q14-AP4X2-V1131/S400 to view detailed technical specifications.
No datasheet is available for this part.