Turck BC5-M18-AP4X technical specifications.
| Max Supply Voltage (DC) | 65V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC5-M18-AP4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
