Turck BC5-Q08-AP6X2 technical specifications.
| Current Rating | 200mA |
| Length | 1.26inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Turck BC5-Q08-AP6X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.