PNP-NO Barrelinductive Prox Sensor Maximum of 1mm Detection Range, 10 to 30Vdc
Turck BI1-EH04-AP6X-0.2M-PSG3M technical specifications.
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck BI1-EH04-AP6X-0.2M-PSG3M to view detailed technical specifications.
No datasheet is available for this part.