BI 1-EH04-AP6X-0.9M-RS 4T ;ROHS COMPLIANT: YES
Turck BI1-EH04-AP6X-0.9M-RS4T technical specifications.
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck BI1-EH04-AP6X-0.9M-RS4T to view detailed technical specifications.
No datasheet is available for this part.