Sensor, Proximity, Inductive, 1mm Range, 2 Wire, 8.2VDC, 3 Meter, PVC, S1003094
Turck BI1-EH04-Y13M technical specifications.
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI1-EH04-Y13M to view detailed technical specifications.
No datasheet is available for this part.