Turck BI1.5-EG05-0.3M-M12-SIU-H1141 technical specifications.
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI1.5-EG05-0.3M-M12-SIU-H1141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.