Sensor, Proximity, Inductive, BI 2-EG08-AP6X-0.2M-RS 4T/S1589
Turck BI2-EG08-AP6X-0.2M-RS4T/S1589 technical specifications.
| Length | 23.6mm |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck BI2-EG08-AP6X-0.2M-RS4T/S1589 to view detailed technical specifications.
No datasheet is available for this part.