Turck BI2-G12SK-AP6X2 technical specifications.
| Depth | 29mm |
| Length | 75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Turck BI2-G12SK-AP6X2 to view detailed technical specifications.
No datasheet is available for this part.