Turck BI2-M12-VN6X technical specifications.
| Package/Case | 200 |
| Length | 54mm |
| Max Operating Temperature | -25°C |
| Min Operating Temperature | 70°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI2-M12-VN6X to view detailed technical specifications.
No datasheet is available for this part.