Turck BI2U-EG08-AN6X technical specifications.
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI2U-EG08-AN6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.