Turck BI2U-EH6.5-AP6X-0.5M-PSG3 technical specifications.
| Length | 41.6mm |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck BI2U-EH6.5-AP6X-0.5M-PSG3 to view detailed technical specifications.
No datasheet is available for this part.