The Turck BI5-G18-AN6X50MM7M is a flush mount sensor with a maximum operating temperature range of -25°C to 70°C. It has a length of 50mm and is rated for use with an operating supply voltage of up to 30V. The sensor is designed to meet IP67 ratings and features unshielded termination via a cable.
Turck BI5-G18-AN6X50MM7M technical specifications.
| Package/Case | 200 |
| Length | 50mm |
| Max Operating Temperature | -25°C |
| Min Operating Temperature | 70°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck BI5-G18-AN6X50MM7M to view detailed technical specifications.
No datasheet is available for this part.