Turck BI5-G18-AZ3X-B133160MM technical specifications.
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5-G18-AZ3X-B133160MM to view detailed technical specifications.
No datasheet is available for this part.