Turck BI5-P18-AZ3X-B2331 technical specifications.
| Package/Case | 300 |
| Length | 82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP68 |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5-P18-AZ3X-B2331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.