Turck BI5U-Q08-AP6X2-V1131 technical specifications.
| Depth | 8mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5U-Q08-AP6X2-V1131 to view detailed technical specifications.
No datasheet is available for this part.