Turck BI7-Q08-AN6X2-1M-RS4T technical specifications.
| Depth | 8mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Turck BI7-Q08-AN6X2-1M-RS4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.