Turck BIM-PST-AP6XW/KLP-80 technical specifications.
| Depth | 16mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Turck BIM-PST-AP6XW/KLP-80 to view detailed technical specifications.
No datasheet is available for this part.