Turck BK14-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | BK |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BK14-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.