Turck BKF14-14-0.5/14.5/NPT technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BKF |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Turck BKF14-14-0.5/14.5/NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.