Turck BKF34-0.5/14.5/NPT technical specifications.
| Approvals | IEC, NEMA |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Conductors | 3 |
| Number Of Connectors | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BKF |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck BKF34-0.5/14.5/NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.