Turck BKM34-198-2 technical specifications.
| Current Rating | 15A |
| Insulation Material | PVC |
| Length | 6.56foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 3 |
| Ratings | IP67 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck BKM34-198-2 to view detailed technical specifications.
No datasheet is available for this part.