Turck BKWM14-755-10 technical specifications.
| Conductor Material | Brass |
| Current Rating | 3A |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 12 |
| Ratings | IP67 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck BKWM14-755-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.