Turck BS8141-0/LABEL* technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Turck BS8141-0/LABEL* to view detailed technical specifications.
No datasheet is available for this part.