Turck BS8141-0/PG9 technical specifications.
| Approvals | IEC |
| Package/Case | 125 |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 4A |
| Gender | Female |
| Height | 39.3mm |
| Length | 39mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BS |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BS8141-0/PG9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
