The BSV4140-0/9 is a 4-contact cable mount female connector with a current rating of 9A and a voltage rating of 600V. It features a brass contact material with gold plating and is rated for operation between -40°C and 90°C. The connector is IP67 rated and has a straight orientation. It is not RoHS compliant.
Turck BSV4140-0/9 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | BSV |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BSV4140-0/9 to view detailed technical specifications.
No datasheet is available for this part.