Turck C10-A10X/024VAC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.1W |
| Coil Resistance | 290R |
| Contact Material | Silver |
| Depth | 12.5mm |
| Height | 35.4mm |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C10-A10X/024VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.