Turck C2-A20DX/240VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.3W |
| Coil Resistance | 36.1kR |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 58.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C2-A20DX/240VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.