The Turck C3-A30X/024VAC is a general-purpose relay with a coil power rating of 2.2W and a contact material of silver. It has a compact design with dimensions of 35mm in depth, 58.5mm in height, and 35mm in length. The relay operates within a temperature range of -40°C to 70°C and is designed for plug-in mounting with a plug termination.
Turck C3-A30X/024VAC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 2.2W |
| Contact Material | Silver |
| Depth | 35mm |
| Height | 58.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Turck C3-A30X/024VAC to view detailed technical specifications.
No datasheet is available for this part.